
D4C-1650 | |
|---|---|
DigiKey Part Number | Z2723-ND |
Manufacturer | |
Manufacturer Product Number | D4C-1650 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 4A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Spring, Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 15° | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -10°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 547,82000 Kč | 3 547,82 Kč |
| 10 | 2 937,24200 Kč | 29 372,42 Kč |
| 25 | 2 724,32240 Kč | 68 108,06 Kč |
| 50 | 2 573,41400 Kč | 128 670,70 Kč |
| Unit Price without VAT: | 3 547,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 292,86220 Kč |

