D4C-1620-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4C-1620-L

DigiKey Part Number
Z11945-ND
Manufacturer
Manufacturer Product Number
D4C-1620-L
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 4A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
580gf
Release Force
150gf
Operating Position
-
Pretravel
25°
Differential Travel
Overtravel
40°
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 944,35000 Kč3 944,35 Kč
103 265,46500 Kč32 654,65 Kč
253 028,71600 Kč75 717,90 Kč
502 867,80140 Kč143 390,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 944,35000 Kč
Unit Price with VAT:4 772,66350 Kč