
D4BS-K1 | |
|---|---|
DigiKey Part Number | Z2430-ND |
Manufacturer | |
Manufacturer Product Number | D4BS-K1 |
Description | KEY LOCKING HORZ FOR D4BS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Operation Key |
Datasheet | Datasheet |
EDA/CAD Models | D4BS-K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Operation Key | |
For Use With/Related Products | D4BS Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,16000 Kč | 417,16 Kč |
| 10 | 371,61600 Kč | 3 716,16 Kč |
| 25 | 354,86720 Kč | 8 871,68 Kč |
| 50 | 342,68320 Kč | 17 134,16 Kč |
| 100 | 330,90900 Kč | 33 090,90 Kč |
| 250 | 315,95492 Kč | 78 988,73 Kč |
| 500 | 305,08378 Kč | 152 541,89 Kč |
| Unit Price without VAT: | 417,16000 Kč |
|---|---|
| Unit Price with VAT: | 504,76360 Kč |


