Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4B-4113N-NPT

DigiKey Part Number
Z4007-ND
Manufacturer
Manufacturer Product Number
D4B-4113N-NPT
Description
SWITCH SNAP ACTION SPDT 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
30 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
30,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 465,93000 Kč3 465,93 Kč
102 869,35600 Kč28 693,56 Kč
252 661,37040 Kč66 534,26 Kč
502 513,94780 Kč125 697,39 Kč
Manufacturers Standard Package
Unit Price without VAT:3 465,93000 Kč
Unit Price with VAT:4 193,77530 Kč