
CS1W-CN114 | |
|---|---|
DigiKey Part Number | CS1W-CN114-ND |
Manufacturer | |
Manufacturer Product Number | CS1W-CN114 |
Description | CABLE ASSEMBLY INTERFACE 0.164' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Omron CS1 Series 0.164' (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS1W-CN114 Models |
Category | Control Side Connection RJ45 |
Manufacturer Omron Automation and Safety | Specifications Interface |
Series | Length 0.164' (50.00mm) |
Packaging Bulk | For Use With/Related Products Omron CS1 Series |
Part Status Active | Base Product Number |
Process Side Connection D-Sub Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 173,62000 Kč | 5 173,62 Kč |
| 10 | 4 684,60400 Kč | 46 846,04 Kč |
| 25 | 4 502,99440 Kč | 112 574,86 Kč |
| Unit Price without VAT: | 5 173,62000 Kč |
|---|---|
| Unit Price with VAT: | 6 260,08020 Kč |




