
CP2E-E14DR-A | |
|---|---|
DigiKey Part Number | 236-CP2E-E14DR-A-ND |
Manufacturer | |
Manufacturer Product Number | CP2E-E14DR-A |
Description | I/O MODULE 8 DIG 6 REL 100-240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | CP2E Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 346,06000 Kč | 11 346,06 Kč |
| 10 | 9 536,76700 Kč | 95 367,67 Kč |
| Unit Price without VAT: | 11 346,06000 Kč |
|---|---|
| Unit Price with VAT: | 13 728,73260 Kč |

