
CM-S621PC5 | |
|---|---|
DigiKey Part Number | Z6010-ND |
Manufacturer | |
Manufacturer Product Number | CM-S621PC5 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NC/1NO | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 7mm | |
Must Release | 10mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 699,92000 Kč | 5 699,92 Kč |
| 5 | 4 971,29400 Kč | 24 856,47 Kč |
| 10 | 4 686,19300 Kč | 46 861,93 Kč |
| 25 | 4 333,56360 Kč | 108 339,09 Kč |
| 50 | 4 083,92320 Kč | 204 196,16 Kč |
| Unit Price without VAT: | 5 699,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 896,90320 Kč |



