
CM-S5PC5 | |
|---|---|
DigiKey Part Number | Z6007-ND |
Manufacturer | |
Manufacturer Product Number | CM-S5PC5 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 7mm | |
Must Release | 10mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 280,01000 Kč | 3 280,01 Kč |
| 5 | 2 860,90600 Kč | 14 304,53 Kč |
| 10 | 2 696,96800 Kč | 26 969,68 Kč |
| 25 | 2 494,19760 Kč | 62 354,94 Kč |
| 50 | 2 350,65780 Kč | 117 532,89 Kč |
| Unit Price without VAT: | 3 280,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 968,81210 Kč |


