Programmable Logic Controller (PLC) DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ2H-CPU68

DigiKey Part Number
CJ2H-CPU68-ND
Manufacturer
Manufacturer Product Number
CJ2H-CPU68
Description
CONTROL LOGIC 400K PROG 832K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ2H-CPU68 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
40 Modules (3 Racks) Max
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C, USB
Memory Size
832K Words
Mounting Type
DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.419 lb (190.06 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1294 210,96000 Kč294 210,96 Kč
Manufacturers Standard Package
Unit Price without VAT:294 210,96000 Kč
Unit Price with VAT:355 995,26160 Kč