CJ1W-NCF81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ2H-CPU66

DigiKey Part Number
CJ2H-CPU66-ND
Manufacturer
Manufacturer Product Number
CJ2H-CPU66
Description
CONTROL LOGIC 150K PROG 352K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ2H-CPU66 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
40 Modules (3 Racks) Max
Voltage - Supply
-
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232C, USB
Memory Size
352K Words
Mounting Type
DIN Rail
Features
Battery Backup
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
CX-One
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.419 lb (190.06 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1161 746,94000 Kč161 746,94 Kč
Manufacturers Standard Package
Unit Price without VAT:161 746,94000 Kč
Unit Price with VAT:195 713,79740 Kč