
CJ1W-PH41U | |
|---|---|
DigiKey Part Number | Z3158-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-PH41U |
Description | INPUT MODULE 4 ANALOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-PH41U Models |
Category | Number of Inputs and Type 4 - Analog |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus |
Type Input Module | Weight 0.331 lb (150.14 g) |
For Use With/Related Products CJ Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 796,73000 Kč | 55 796,73 Kč |
| Unit Price without VAT: | 55 796,73000 Kč |
|---|---|
| Unit Price with VAT: | 67 514,04330 Kč |

