Output Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-OC201

DigiKey Part Number
Z8922-ND
Manufacturer
Manufacturer Product Number
CJ1W-OC201
Description
OUTPUT MODULE 8 RELAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-OC201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Output Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Relay
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.309 lb (140.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Factory Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 423,33000 Kč11 423,33 Kč
109 602,55300 Kč96 025,53 Kč
Manufacturers Standard Package
Unit Price without VAT:11 423,33000 Kč
Unit Price with VAT:13 822,22930 Kč