CJ1W-EIP21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-EIP21

DigiKey Part Number
Z7909-ND
Manufacturer
Manufacturer Product Number
CJ1W-EIP21
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-EIP21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Communications Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
RJ45
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.207 lb (93.89 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144 654,88000 Kč44 654,88 Kč
Manufacturers Standard Package
Unit Price without VAT:44 654,88000 Kč
Unit Price with VAT:54 032,40480 Kč