
A3UL-TMW-3A1C-M | |
---|---|
DigiKey Part Number | A3UL-TMW-3A1C-M-ND |
Manufacturer | |
Manufacturer Product Number | A3UL-TMW-3A1C-M |
Description | SWITCH PUSHBUTTON SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 898,40000 Kč | 898,40 Kč |
10 | 775,06300 Kč | 7 750,63 Kč |
25 | 730,65800 Kč | 18 266,45 Kč |
50 | 698,69660 Kč | 34 934,83 Kč |
100 | 668,07640 Kč | 66 807,64 Kč |
250 | 629,55592 Kč | 157 388,98 Kč |
Unit Price without VAT: | 898,40000 Kč |
---|---|
Unit Price with VAT: | 1 087,06400 Kč |