
A3UL-TMW-1A1C-M | |
|---|---|
DigiKey Part Number | A3UL-TMW-1A1C-M-ND |
Manufacturer | |
Manufacturer Product Number | A3UL-TMW-1A1C-M |
Description | SWITCH PUSHBUTTON SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 5 VDC |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,72000 Kč | 957,72 Kč |
| 10 | 826,20800 Kč | 8 262,08 Kč |
| 25 | 778,85800 Kč | 19 471,45 Kč |
| 50 | 744,77800 Kč | 37 238,90 Kč |
| 100 | 712,13250 Kč | 71 213,25 Kč |
| 250 | 671,06332 Kč | 167 765,83 Kč |
| Unit Price without VAT: | 957,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,84120 Kč |


