
A3UL-TMU-1A1C-5M-S | |
|---|---|
DigiKey Part Number | A3UL-TMU-1A1C-5M-S-ND |
Manufacturer | |
Manufacturer Product Number | A3UL-TMU-1A1C-5M-S |
Description | SWITCH PUSHBUTTON SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, Umber |
Packaging Bulk | Illumination Voltage (Nominal) 5 VDC |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,88000 Kč | 1 036,88 Kč |
| 10 | 894,38900 Kč | 8 943,89 Kč |
| 25 | 843,13680 Kč | 21 078,42 Kč |
| 50 | 806,23500 Kč | 40 311,75 Kč |
| 100 | 770,88280 Kč | 77 088,28 Kč |
| 250 | 726,41320 Kč | 181 603,30 Kč |
| Unit Price without VAT: | 1 036,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,62480 Kč |


