
A3UL-TBW-1A1C-M | |
|---|---|
DigiKey Part Number | Z6938-ND |
Manufacturer | |
Manufacturer Product Number | A3UL-TBW-1A1C-M |
Description | SWITCH PUSHBUTTON SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 5 VDC |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,28000 Kč | 822,28 Kč |
| 10 | 709,37500 Kč | 7 093,75 Kč |
| 25 | 668,73600 Kč | 16 718,40 Kč |
| 50 | 639,48980 Kč | 31 974,49 Kč |
| 100 | 611,47440 Kč | 61 147,44 Kč |
| 250 | 576,23384 Kč | 144 058,46 Kč |
| Unit Price without VAT: | 822,28000 Kč |
|---|---|
| Unit Price with VAT: | 994,95880 Kč |


