
A3UL-TBR-3A2C-M | |
---|---|
DigiKey Part Number | Z6937-ND |
Manufacturer | |
Manufacturer Product Number | A3UL-TBR-3A2C-M |
Description | SWITCH PUSHBUTTON DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Red Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 822,58000 Kč | 822,58 Kč |
10 | 709,69900 Kč | 7 096,99 Kč |
25 | 669,05120 Kč | 16 726,28 Kč |
50 | 639,79340 Kč | 31 989,67 Kč |
100 | 611,76250 Kč | 61 176,25 Kč |
250 | 576,50356 Kč | 144 125,89 Kč |
Unit Price without VAT: | 822,58000 Kč |
---|---|
Unit Price with VAT: | 995,32180 Kč |