A3U-TMR-A2C-5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3U-TMR-A2C-5M

DigiKey Part Number
A3U-TMR-A2C-5M-ND
Manufacturer
Manufacturer Product Number
A3U-TMR-A2C-5M
Description
SWITCH PUSHBUTTON DPDT 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A3U-TMR-A2C-5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 25.20mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1874,24000 Kč874,24 Kč
10754,27500 Kč7 542,75 Kč
25711,06960 Kč17 776,74 Kč
50679,96200 Kč33 998,10 Kč
100650,16680 Kč65 016,68 Kč
250612,68364 Kč153 170,91 Kč
Manufacturers Standard Package
Unit Price without VAT:874,24000 Kč
Unit Price with VAT:1 057,83040 Kč