Image for A3CT-7021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3CT-7021

DigiKey Part Number
A3CT-7021-ND
Manufacturer
Manufacturer Product Number
A3CT-7021
Description
CONTACT BLOCK DPST 1A 125V/30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 1A @ 125VAC/30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Requires
Switch Body
Termination Style
Solder Lug
Contact Rating @ Voltage
1A @ 125VAC/30VDC
(Select First, Then Apply Filters) Compatible Series
Omron, A3C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1766,22000 Kč766,22 Kč
Manufacturers Standard Package
Unit Price without VAT:766,22000 Kč
Unit Price with VAT:927,12620 Kč