
A3CJ-90A1-24EW | |
|---|---|
DigiKey Part Number | A3CJ-90A1-24EW-ND |
Manufacturer | |
Manufacturer Product Number | A3CJ-90A1-24EW |
Description | SWITCH PUSHBUTTON DPST 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 962,47000 Kč | 1 962,47 Kč |
| 10 | 1 692,50200 Kč | 16 925,02 Kč |
| 25 | 1 595,27680 Kč | 39 881,92 Kč |
| 50 | 1 525,30740 Kč | 76 265,37 Kč |
| 100 | 1 458,26280 Kč | 145 826,28 Kč |
| Unit Price without VAT: | 1 962,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 374,58870 Kč |


