Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3CJ-90A1-24EG

DigiKey Part Number
A3CJ-90A1-24EG-ND
Manufacturer
Manufacturer Product Number
A3CJ-90A1-24EG
Description
SWITCH PUSHBUTTON DPST 1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Rectangular, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
24 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder Lug
Type
Standard, Illuminated
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 12.00mm Dia
Switch Function
On-Mom, Off-Mom
Operating Temperature
-10°C ~ 55°C
Current Rating (Amps)
1A (AC/DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 962,47000 Kč1 962,47 Kč
101 692,50200 Kč16 925,02 Kč
251 595,27680 Kč39 881,92 Kč
501 525,30740 Kč76 265,37 Kč
1001 458,26280 Kč145 826,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 962,47000 Kč
Unit Price with VAT:2 374,58870 Kč