
A3CJ-90A1-05ER | |
|---|---|
DigiKey Part Number | A3CJ-90A1-05ER-ND |
Manufacturer | |
Manufacturer Product Number | A3CJ-90A1-05ER |
Description | SWITCH PUSHBUTTON DPST 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 5 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,24000 Kč | 1 991,24 Kč |
| 10 | 1 717,27900 Kč | 17 172,79 Kč |
| 25 | 1 618,63520 Kč | 40 465,88 Kč |
| 50 | 1 547,63660 Kč | 77 381,83 Kč |
| 100 | 1 479,60310 Kč | 147 960,31 Kč |
| Unit Price without VAT: | 1 991,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 409,40040 Kč |


