Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3AA-90K1-00L

DigiKey Part Number
A3AA-90K1-00L-ND
Manufacturer
Manufacturer Product Number
A3AA-90K1-00L
Description
PUSH BUTTON MOMENTARY ROUND PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Square, Button
Color - Actuator/Cap
Gray
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 11.50mm x 11.50mm
Operating Temperature
-10°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1391,19000 Kč391,19 Kč
10337,66900 Kč3 376,69 Kč
25318,36320 Kč7 959,08 Kč
50304,47940 Kč15 223,97 Kč
100291,17300 Kč29 117,30 Kč
250274,43716 Kč68 609,29 Kč
500262,39100 Kč131 195,50 Kč
Manufacturers Standard Package
Unit Price without VAT:391,19000 Kč
Unit Price with VAT:473,33990 Kč