
A30NZ-2MM-NBA | |
---|---|
DigiKey Part Number | Z8076-ND |
Manufacturer | |
Manufacturer Product Number | A30NZ-2MM-NBA |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A30NS | |
Panel Cutout Dimensions | 30.5mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 360,15000 Kč | 360,15 Kč |
5 | 309,24200 Kč | 1 546,21 Kč |
10 | 289,55800 Kč | 2 895,58 Kč |
25 | 265,38240 Kč | 6 634,56 Kč |
50 | 248,37700 Kč | 12 418,85 Kč |
100 | 232,39410 Kč | 23 239,41 Kč |
250 | 212,71512 Kč | 53 178,78 Kč |
500 | 198,84026 Kč | 99 420,13 Kč |
1 000 | 196,84350 Kč | 196 843,50 Kč |
Unit Price without VAT: | 360,15000 Kč |
---|---|
Unit Price with VAT: | 435,78150 Kč |