
A22Z-3905 | |
|---|---|
DigiKey Part Number | Z1557-ND |
Manufacturer | |
Manufacturer Product Number | A22Z-3905 |
Description | TOOL FITTING WRENCH FOR A22 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Fitting Wrench |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Fitting Wrench | |
For Use With/Related Products | A22 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 912,78000 Kč | 912,78 Kč |
| 5 | 846,01000 Kč | 4 230,05 Kč |
| 10 | 818,79600 Kč | 8 187,96 Kč |
| 25 | 784,18280 Kč | 19 604,57 Kč |
| Unit Price without VAT: | 912,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 104,46380 Kč |



