
A22RL-TY-T2-10M | |
|---|---|
DigiKey Part Number | SW1968-ND |
Manufacturer | |
Manufacturer Product Number | A22RL-TY-T2-10M |
Description | SWITCH PUSH SPST-NO 10A 120V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Yellow |
Series | Illumination Type, Color LED, Yellow |
Packaging Tray | Illumination Voltage (Nominal) 220 VAC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Voltage Reduction Lighting |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 50°C |
Current Rating (Amps) 10A (AC) | Mechanical Life 3,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Actuator Type Round, Button |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 595,92000 Kč | 595,92 Kč |
| Unit Price without VAT: | 595,92000 Kč |
|---|---|
| Unit Price with VAT: | 721,06320 Kč |


