



A22NZ-S-P2C | |
|---|---|
DigiKey Part Number | Z7863-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-S-P2C |
Description | CONTACT BLK DPST-NO/NC 10A 120V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO/NC 10A @ 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | A22NZ-S-P2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | 10A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,39000 Kč | 458,39 Kč |
| 10 | 415,15100 Kč | 4 151,51 Kč |
| 25 | 399,07120 Kč | 9 976,78 Kč |
| 50 | 387,32920 Kč | 19 366,46 Kč |
| 100 | 375,92300 Kč | 37 592,30 Kč |
| 250 | 361,35712 Kč | 90 339,28 Kč |
| 500 | 350,71238 Kč | 175 356,19 Kč |
| Unit Price without VAT: | 458,39000 Kč |
|---|---|
| Unit Price with VAT: | 554,65190 Kč |



