
A22NZ-MNM-NGA | |
|---|---|
DigiKey Part Number | Z6679-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-MNM-NGA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 137,24300 Kč | 1 372,43 Kč |
| 25 | 131,93480 Kč | 3 298,37 Kč |
| 50 | 128,05420 Kč | 6 402,71 Kč |
| 100 | 124,28720 Kč | 12 428,72 Kč |
| 250 | 119,47444 Kč | 29 868,61 Kč |
| 500 | 115,95684 Kč | 57 978,42 Kč |
| 1 000 | 112,54151 Kč | 112 541,51 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |


