
A22NZ-L-YB | |
|---|---|
DigiKey Part Number | A22NZ-L-YB-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-L-YB |
Description | CONFIG SWITCH LAMP LED YLW 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Yellow 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Yellow | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,73000 Kč | 106,73 Kč |
| 10 | 96,66500 Kč | 966,65 Kč |
| 25 | 92,91960 Kč | 2 322,99 Kč |
| 50 | 90,18980 Kč | 4 509,49 Kč |
| 100 | 87,53710 Kč | 8 753,71 Kč |
| 250 | 84,14780 Kč | 21 036,95 Kč |
| 500 | 81,67146 Kč | 40 835,73 Kč |
| 1 000 | 79,26670 Kč | 79 266,70 Kč |
| Unit Price without VAT: | 106,73000 Kč |
|---|---|
| Unit Price with VAT: | 129,14330 Kč |




