
| A22NZ-L-RB | |
|---|---|
| DigiKey Part Number | Z5859-ND | 
| Manufacturer | |
| Manufacturer Product Number | A22NZ-L-RB | 
| Description | CONFIG SWITCH LAMP LED RED 12V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Configurable Switch Lamp LED Red 12V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Omron Automation and Safety | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | LED | |
| Color | Red | |
| Voltage | 12V | |
| (Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 97,16000 Kč | 97,16 Kč | 
| 10 | 87,94700 Kč | 879,47 Kč | 
| 25 | 84,55560 Kč | 2 113,89 Kč | 
| 50 | 82,07140 Kč | 4 103,57 Kč | 
| 100 | 79,65580 Kč | 7 965,58 Kč | 
| 250 | 76,57272 Kč | 19 143,18 Kč | 
| 500 | 74,31862 Kč | 37 159,31 Kč | 
| 1 000 | 72,13045 Kč | 72 130,45 Kč | 
| Unit Price without VAT: | 97,16000 Kč | 
|---|---|
| Unit Price with VAT: | 117,56360 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic