
A22NZ-BNM-NWA | |
|---|---|
DigiKey Part Number | Z6666-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BNM-NWA |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NN | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,67000 Kč | 113,67 Kč |
| 10 | 102,95600 Kč | 1 029,56 Kč |
| 25 | 98,98560 Kč | 2 474,64 Kč |
| 50 | 96,07220 Kč | 4 803,61 Kč |
| 100 | 93,24730 Kč | 9 324,73 Kč |
| 250 | 89,63680 Kč | 22 409,20 Kč |
| 500 | 86,99796 Kč | 43 498,98 Kč |
| 1 000 | 84,43660 Kč | 84 436,60 Kč |
| Unit Price without VAT: | 113,67000 Kč |
|---|---|
| Unit Price with VAT: | 137,54070 Kč |





