Configurable Switch Body Pushbutton, Round Illuminated - Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NZ-BGM-TGA

DigiKey Part Number
Z6651-ND
Manufacturer
Manufacturer Product Number
A22NZ-BGM-TGA
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Omron Automation and Safety
Illumination
Illuminated - Green
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Omron, A22NL
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,22000 Kč244,22 Kč
10221,21400 Kč2 212,14 Kč
25212,65120 Kč5 316,28 Kč
50206,39020 Kč10 319,51 Kč
100200,31710 Kč20 031,71 Kč
250192,55884 Kč48 139,71 Kč
500186,88738 Kč93 443,69 Kč
1 000181,38258 Kč181 382,58 Kč
Manufacturers Standard Package
Unit Price without VAT:244,22000 Kč
Unit Price with VAT:295,50620 Kč