
A22NZ-BGM-TAA | |
|---|---|
DigiKey Part Number | Z6650-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-BGM-TAA |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Blue |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer Omron Automation and Safety | Illumination Illuminated - Blue |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Omron, A22NL |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,19000 Kč | 231,19 Kč |
| 10 | 209,39200 Kč | 2 093,92 Kč |
| 25 | 201,30360 Kč | 5 032,59 Kč |
| 50 | 195,37800 Kč | 9 768,90 Kč |
| 100 | 189,62660 Kč | 18 962,66 Kč |
| 250 | 182,28280 Kč | 45 570,70 Kč |
| 500 | 176,91486 Kč | 88 457,43 Kč |
| 1 000 | 171,70317 Kč | 171 703,17 Kč |
| Unit Price without VAT: | 231,19000 Kč |
|---|---|
| Unit Price with VAT: | 279,73990 Kč |



