
A22NZ-2MM-TGA | |
|---|---|
DigiKey Part Number | Z6787-ND |
Manufacturer | |
Manufacturer Product Number | A22NZ-2MM-TGA |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Omron, A22NW | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,03000 Kč | 185,03 Kč |
| 10 | 167,49500 Kč | 1 674,95 Kč |
| 25 | 161,02400 Kč | 4 025,60 Kč |
| 50 | 156,28360 Kč | 7 814,18 Kč |
| 100 | 151,68630 Kč | 15 168,63 Kč |
| 250 | 145,81168 Kč | 36 452,92 Kč |
| 500 | 141,51788 Kč | 70 758,94 Kč |
| 1 000 | 137,35062 Kč | 137 350,62 Kč |
| Unit Price without VAT: | 185,03000 Kč |
|---|---|
| Unit Price with VAT: | 223,88630 Kč |





