
A22NN-MNM-NRA-G100-NN | |
|---|---|
DigiKey Part Number | A22NN-MNM-NRA-G100-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-MNM-NRA-G100-NN |
Description | SWITCH PUSH SPST-NO 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-MNM-NRA-G100-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,46000 Kč | 350,46 Kč |
| 10 | 302,47600 Kč | 3 024,76 Kč |
| 25 | 285,20320 Kč | 7 130,08 Kč |
| 50 | 272,76820 Kč | 13 638,41 Kč |
| 100 | 260,85190 Kč | 26 085,19 Kč |
| 250 | 245,86392 Kč | 61 465,98 Kč |
| 500 | 235,07722 Kč | 117 538,61 Kč |
| Unit Price without VAT: | 350,46000 Kč |
|---|---|
| Unit Price with VAT: | 424,05660 Kč |



