
A22NN-BPM-NWA-G102-NN | |
|---|---|
DigiKey Part Number | A22NN-BPM-NWA-G102-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BPM-NWA-G102-NN |
Description | SWITCH PUSH DPST-NO/NC 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BPM-NWA-G102-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,36000 Kč | 449,36 Kč |
| 10 | 387,74900 Kč | 3 877,49 Kč |
| 25 | 365,58360 Kč | 9 139,59 Kč |
| 50 | 349,62500 Kč | 17 481,25 Kč |
| 100 | 334,33860 Kč | 33 433,86 Kč |
| 250 | 334,10504 Kč | 83 526,26 Kč |
| Unit Price without VAT: | 449,36000 Kč |
|---|---|
| Unit Price with VAT: | 543,72560 Kč |

