
A22NN-BNM-NRA-G002-NN | |
|---|---|
DigiKey Part Number | Z6106-ND |
Manufacturer | |
Manufacturer Product Number | A22NN-BNM-NRA-G002-NN |
Description | SWITCH PUSH SPST-NC 10A 120V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | A22NN-BNM-NRA-G002-NN Models |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 22.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,44000 Kč | 316,44 Kč |
| 10 | 273,05800 Kč | 2 730,58 Kč |
| 25 | 257,46920 Kč | 6 436,73 Kč |
| 50 | 246,24780 Kč | 12 312,39 Kč |
| 100 | 235,49470 Kč | 23 549,47 Kč |
| 250 | 221,96732 Kč | 55 491,83 Kč |
| 500 | 212,23392 Kč | 106 116,96 Kč |
| 1 000 | 202,90514 Kč | 202 905,14 Kč |
| Unit Price without VAT: | 316,44000 Kč |
|---|---|
| Unit Price with VAT: | 382,89240 Kč |


