Parametric Equivalent

A22NL-MGM-TGA-G102-GC | |
|---|---|
DigiKey Part Number | 236-A22NL-MGM-TGA-G102-GC-ND |
Manufacturer | |
Manufacturer Product Number | A22NL-MGM-TGA-G102-GC |
Description | ASSM PRJ BRS MTL GRN 1NC1NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Clear (Green Filter/Diffuser) |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 24 VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard, Illuminated | Features Full Guard Bezel |
Circuit | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function On-Mom, Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 24 V | Base Product Number |
Actuator Type Round, Button, Full Guard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A22NL-BGM-TGA-G102-GC | Omron Automation and Safety | 0 | Z6137-ND | 768,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,66000 Kč | 897,66 Kč |
| Unit Price without VAT: | 897,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,16860 Kč |


