Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BGM-TYA-G100-YC

DigiKey Part Number
Z11895-ND
Manufacturer
Manufacturer Product Number
A22NL-BGM-TYA-G100-YC
Description
SWITCH PUSH SPST-NO 10A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-BGM-TYA-G100-YC Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (Yellow Filter/Diffuser)
Series
Illumination Type, Color
LED, Yellow
Packaging
Bulk
Illumination Voltage (Nominal)
24 VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Features
Full Guard Bezel
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Round, Button, Full Guard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,93000 Kč612,93 Kč
10528,79300 Kč5 287,93 Kč
25498,53440 Kč12 463,36 Kč
50476,75120 Kč23 837,56 Kč
100455,88970 Kč45 588,97 Kč
250429,64344 Kč107 410,86 Kč
500410,75196 Kč205 375,98 Kč
Manufacturers Standard Package
Unit Price without VAT:612,93000 Kč
Unit Price with VAT:741,64530 Kč