Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BGM-TAA-G100-AC

DigiKey Part Number
Z6135-ND
Manufacturer
Manufacturer Product Number
A22NL-BGM-TAA-G100-AC
Description
SWITCH PUSH SPST-NO 10A 120V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-BGM-TAA-G100-AC Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (Blue Filter/Diffuser)
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
24 VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Features
Full Guard Bezel
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Round, Button, Full Guard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1597,81000 Kč597,81 Kč
10515,87900 Kč5 158,79 Kč
25486,34720 Kč12 158,68 Kč
50465,10980 Kč23 255,49 Kč
100444,75440 Kč44 475,44 Kč
250419,14948 Kč104 787,37 Kč
500400,72248 Kč200 361,24 Kč
Manufacturers Standard Package
Unit Price without VAT:597,81000 Kč
Unit Price with VAT:723,35010 Kč