Emergency Stop Switch SPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPST-NC Panel Mount, Front
A22NE-MP-PD01-N
A22NE-MP-PD01-N

A22NE-MP-PD01-N

DigiKey Part Number
236-A22NE-MP-PD01-N-ND
Manufacturer
Manufacturer Product Number
A22NE-MP-PD01-N
Description
SWITCH E-STOP PULL RESET 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
SPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
5A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Operating Temperature
-20°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 310,83000 Kč2 310,83 Kč
52 015,68200 Kč10 078,41 Kč
101 900,23500 Kč19 002,35 Kč
251 757,44880 Kč43 936,22 Kč
501 656,38100 Kč82 819,05 Kč
1001 560,91780 Kč156 091,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 310,83000 Kč
Unit Price with VAT:2 796,10430 Kč