



A22NE-MP-P202N | |
|---|---|
DigiKey Part Number | Z10438-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-MP-P202N |
Description | SWITCH ESTOP PULL RESET 10A 120V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 127,10000 Kč | 2 127,10 Kč |
| 5 | 1 855,38400 Kč | 9 276,92 Kč |
| 10 | 1 749,13300 Kč | 17 491,33 Kč |
| 25 | 1 617,71960 Kč | 40 442,99 Kč |
| 50 | 1 524,70680 Kč | 76 235,34 Kč |
| 100 | 1 436,83850 Kč | 143 683,85 Kč |
| Unit Price without VAT: | 2 127,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 573,79100 Kč |

