



A22NE-MP-P102-N-69K | |
|---|---|
DigiKey Part Number | Z10437-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-MP-P102-N-69K |
Description | SWITCH ESTOP PULL RESET 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC), 8A (DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 24 V |
Packaging Tray | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Reset Operation Pull | Operating Temperature -20°C ~ 70°C |
Circuit DPST-NO/NC | Base Product Number |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 402,38000 Kč | 2 402,38 Kč |
| 5 | 2 095,60000 Kč | 10 478,00 Kč |
| 10 | 1 975,55500 Kč | 19 755,55 Kč |
| 25 | 1 827,09480 Kč | 45 677,37 Kč |
| 50 | 1 722,02080 Kč | 86 101,04 Kč |
| 100 | 1 622,75900 Kč | 162 275,90 Kč |
| Unit Price without VAT: | 2 402,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 906,87980 Kč |

