



A22NE-M-PD11-N | |
|---|---|
DigiKey Part Number | 236-A22NE-M-PD11-N-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-M-PD11-N |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 70°C |
Circuit DPST-NO/NC | Base Product Number |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,79000 Kč | 1 880,79 Kč |
| 5 | 1 640,57400 Kč | 8 202,87 Kč |
| 10 | 1 546,62900 Kč | 15 466,29 Kč |
| 25 | 1 430,45080 Kč | 35 761,27 Kč |
| 50 | 1 348,22280 Kč | 67 411,14 Kč |
| 100 | 1 270,55120 Kč | 127 055,12 Kč |
| Unit Price without VAT: | 1 880,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,75590 Kč |

