Emergency Stop Switch DPST-NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch DPST-NC Panel Mount, Front
A22NE-M-PD02-N
A22NE-M-PD02-N

A22NE-M-PD02-N

DigiKey Part Number
236-A22NE-M-PD02-N-ND
Manufacturer
Manufacturer Product Number
A22NE-M-PD02-N
Description
SWITCH ESTOP TWIST RESET 5A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC), 2A (DC)
Manufacturer
Omron Automation and Safety
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Termination Style
Spring Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Reset Operation
Twist
Operating Temperature
-20°C ~ 70°C
Circuit
DPST-NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 787,98000 Kč1 787,98 Kč
51 559,64800 Kč7 798,24 Kč
101 470,36400 Kč14 703,64 Kč
251 359,92280 Kč33 998,07 Kč
501 281,74740 Kč64 087,37 Kč
1001 207,90790 Kč120 790,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 787,98000 Kč
Unit Price with VAT:2 163,45580 Kč