



A22NE-M-PD01-N | |
|---|---|
DigiKey Part Number | 236-A22NE-M-PD01-N-ND |
Manufacturer | |
Manufacturer Product Number | A22NE-M-PD01-N |
Description | SWITCH ESTOP TWIST RESET 5A 125V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer Omron Automation and Safety | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Spring Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
Reset Operation Twist | Operating Temperature -20°C ~ 70°C |
Circuit SPST-NC | Base Product Number |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 632,80000 Kč | 1 632,80 Kč |
| 5 | 1 424,33600 Kč | 7 121,68 Kč |
| 10 | 1 342,78000 Kč | 13 427,80 Kč |
| 25 | 1 241,93920 Kč | 31 048,48 Kč |
| 50 | 1 170,56300 Kč | 58 528,15 Kč |
| 100 | 1 103,14040 Kč | 110 314,04 Kč |
| Unit Price without VAT: | 1 632,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 975,68800 Kč |

