Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NE-M-P102-N

DigiKey Part Number
Z10432-ND
Manufacturer
Manufacturer Product Number
A22NE-M-P102-N
Description
SW E-STOP TWIST RESET 10A 120V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NO/NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A (AC), 8A (DC)
Manufacturer
Omron Automation and Safety
Voltage Rating - AC
120 V
Series
Voltage Rating - DC
24 V
Packaging
Tray
Panel Cutout Dimensions
Circular - 22.30mm Dia
Part Status
Active
Termination Style
Spring Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Reset Operation
Twist
Operating Temperature
-20°C ~ 70°C
Circuit
DPST-NO/NC
Base Product Number
Switch Function
On-Off, Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 498,84000 Kč1 498,84 Kč
51 307,42000 Kč6 537,10 Kč
101 232,58300 Kč12 325,83 Kč
251 140,03200 Kč28 500,80 Kč
501 074,51800 Kč53 725,90 Kč
1001 012,63690 Kč101 263,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 498,84000 Kč
Unit Price with VAT:1 813,59640 Kč