



A22EM-01B | |
---|---|
DigiKey Part Number | SW1513-ND |
Manufacturer | |
Manufacturer Product Number | A22EM-01B |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A22EM-01B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 868,92000 Kč | 2 868,92 Kč |
5 | 2 502,47400 Kč | 12 512,37 Kč |
10 | 2 359,08100 Kč | 23 590,81 Kč |
25 | 2 181,75080 Kč | 54 543,77 Kč |
50 | 2 056,22520 Kč | 102 811,26 Kč |
100 | 1 937,66490 Kč | 193 766,49 Kč |
Unit Price without VAT: | 2 868,92000 Kč |
---|---|
Unit Price with VAT: | 3 471,39320 Kč |