Configurable Switch Body E-Stop, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22EL-M

DigiKey Part Number
Z6620-ND
Manufacturer
Manufacturer Product Number
A22EL-M
Description
CONFIG SWITCH BODY E-STOP ILLUM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A22E
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 942,52000 Kč1 942,52 Kč
51 694,41200 Kč8 472,06 Kč
101 597,38100 Kč15 973,81 Kč
251 477,37720 Kč36 934,43 Kč
501 392,44460 Kč69 622,23 Kč
1001 312,22170 Kč131 222,17 Kč
Manufacturers Standard Package
Unit Price without VAT:1 942,52000 Kč
Unit Price with VAT:2 350,44920 Kč